
RN1407,LF | |
|---|---|
DigiKey Part Number | 264-RN1407LFTR-ND - Tape & Reel (TR) 264-RN1407LFCT-ND - Cut Tape (CT) 264-RN1407LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1407,LF |
Description | TRANS PREBIAS NPN 50V SMINI |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1407,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15100 | $1.51 |
| 100 | $0.09270 | $9.27 |
| 500 | $0.06738 | $33.69 |
| 1,000 | $0.05910 | $59.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04710 | $141.30 |
| 6,000 | $0.04193 | $251.58 |
| 9,000 | $0.03929 | $353.61 |
| 15,000 | $0.03632 | $544.80 |
| 21,000 | $0.03456 | $725.76 |
| 30,000 | $0.03284 | $985.20 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

