RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1309,LF

DigiKey Part Number
264-RN1309,LFTR-ND - Tape & Reel (TR)
264-RN1309,LFCT-ND - Cut Tape (CT)
264-RN1309,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1309,LF
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN1309,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.16000$1.60
100$0.09860$9.86
500$0.07164$35.82
1,000$0.06285$62.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05009$150.27
6,000$0.04459$267.54
9,000$0.04178$376.02
15,000$0.03862$579.30
21,000$0.03675$771.75
30,000$0.03492$1,047.60
75,000$0.03092$2,319.00
150,000$0.02845$4,267.50
300,000$0.02636$7,908.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700