
RN1302,LXHF | |
|---|---|
DigiKey Part Number | 264-RN1302LXHFTR-ND - Tape & Reel (TR) 264-RN1302LXHFCT-ND - Cut Tape (CT) 264-RN1302LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1302,LXHF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32300 | $3.23 |
| 100 | $0.20280 | $20.28 |
| 500 | $0.15020 | $75.10 |
| 1,000 | $0.13315 | $133.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10198 | $305.94 |
| 6,000 | $0.09196 | $551.76 |
| 9,000 | $0.08685 | $781.65 |
| 15,000 | $0.08110 | $1,216.50 |
| 21,000 | $0.07770 | $1,631.70 |
| 30,000 | $0.07439 | $2,231.70 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

