Image for MQ01ABD100V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ01ABD100V

DigiKey Part Number
264-MQ01ABD100V-ND
Manufacturer
Manufacturer Product Number
MQ01ABD100V
Description
HDD 1TB 2.5" SATA II 5V
Customer Reference
Detailed Description
Magnetic Disk (HDD) 1TB SATA II 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
1TB
Memory Type
Magnetic Disk (HDD)
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V
Type
SATA II
Current - Max
-
Operating Temperature
0°C ~ 55°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 9.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.