10V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEZ6V2,H3F

DigiKey Part Number
264-CEZ6V2,H3FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CEZ6V2,H3F
Description
6.2 V ZENER DIODE, SOD-523(ESC)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
175W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04285$171.40
8,000$0.03821$305.68
12,000$0.03584$430.08
20,000$0.03317$663.40
28,000$0.03159$884.52
40,000$0.03005$1,202.00
Manufacturers Standard Package
Unit Price without GST:$0.04285
Unit Price with GST:$0.04714