Similar

HN1A01F-Y(TE85L,F) | |
|---|---|
DigiKey Part Number | HN1A01F-Y(TE85LF)TR-ND - Tape & Reel (TR) HN1A01F-Y(TE85LF)CT-ND - Cut Tape (CT) HN1A01F-Y(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1A01F-Y(TE85L,F) |
Description | TRANS 2PNP DUAL 50V 150MA SM6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1A01F-Y(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11982 | $359.46 |
| 6,000 | $0.10832 | $649.92 |
| 9,000 | $0.10245 | $922.05 |
| 15,000 | $0.09586 | $1,437.90 |
| 21,000 | $0.09417 | $1,977.57 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |


