Clamp Ipp Tvs Diode Surface Mount 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount 5-SSOP
Toshiba TVS Diode (EAP-IV)

DF5A6.8LFUTE85LF

DigiKey Part Number
DF5A6.8LFUTE85LFTR-ND - Tape & Reel (TR)
DF5A6.8LFUTE85LFCT-ND - Cut Tape (CT)
DF5A6.8LFUTE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF5A6.8LFUTE85LF
Description
TVS DIODE 5VWM 5SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,565
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26000$2.60
100$0.12260$12.26
500$0.12184$60.92
1,000$0.12110$121.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07569$227.07
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800