7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B6.8ACT,L3F

DigiKey Part Number
DF2B6.8ACTL3FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF2B6.8ACT,L3F
Description
TVS DIODE 5VWM 7VC CST2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2B6.8ACT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
7V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
9pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04098$409.80
20,000$0.03694$738.80
30,000$0.03488$1,046.40
50,000$0.03257$1,628.50
70,000$0.03119$2,183.30
100,000$0.02986$2,986.00
250,000$0.02693$6,732.50
500,000$0.02584$12,920.00
Manufacturers Standard Package
Unit Price without GST:$0.04098
Unit Price with GST:$0.04508