


CRZ39(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRZ39(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRZ39(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRZ39(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ39(TE85L,Q,M) |
Description | DIODE ZENER 39V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ39(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 31.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.74300 | $7.43 |
| 100 | $0.47910 | $47.91 |
| 500 | $0.36520 | $182.60 |
| 1,000 | $0.32843 | $328.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27324 | $819.72 |
| 6,000 | $0.25040 | $1,502.40 |
| 9,000 | $0.23876 | $2,148.84 |
| 15,000 | $0.22568 | $3,385.20 |
| 21,000 | $0.21794 | $4,576.74 |
| 30,000 | $0.21538 | $6,461.40 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

