SOT 123F TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 123F TOP
SOD-123F Pins

CRZ30(TE85L,Q,M)

DigiKey Part Number
264-CRZ30(TE85L,Q,M)TR-ND - Tape & Reel (TR)
264-CRZ30(TE85L,Q,M)CT-ND - Cut Tape (CT)
264-CRZ30(TE85L,Q,M)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRZ30(TE85L,Q,M)
Description
DIODE ZENER 30V 700MW SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRZ30(TE85L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
700 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,889
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.74300$7.43
100$0.47910$47.91
500$0.36520$182.60
1,000$0.32843$328.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27324$819.72
6,000$0.25040$1,502.40
9,000$0.23876$2,148.84
15,000$0.22568$3,385.20
21,000$0.21794$4,576.74
30,000$0.21538$6,461.40
Manufacturers Standard Package
Unit Price without GST:$1.20000
Unit Price with GST:$1.32000