


CMZB16A,LQ | |
|---|---|
DigiKey Part Number | 264-CMZB16ALQTR-ND - Tape & Reel (TR) 264-CMZB16ALQCT-ND - Cut Tape (CT) 264-CMZB16ALQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZB16A,LQ |
Description | 16 V ZENER DIODE, M-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount M-FLAT (2.4x3.8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59900 | $5.99 |
| 100 | $0.38290 | $38.29 |
| 500 | $0.28938 | $144.69 |
| 1,000 | $0.25924 | $259.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21425 | $642.75 |
| 6,000 | $0.19550 | $1,173.00 |
| 9,000 | $0.18594 | $1,673.46 |
| 15,000 | $0.17521 | $2,628.15 |
| 21,000 | $0.16885 | $3,545.85 |
| 30,000 | $0.16266 | $4,879.80 |
| 75,000 | $0.16006 | $12,004.50 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

