
DF2B6.8ACT,L3F | |
|---|---|
DigiKey Part Number | DF2B6.8ACTL3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF2B6.8ACT,L3F |
Description | TVS DIODE 5VWM 7VC CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B6.8ACT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04165 | $416.50 |
| 20,000 | $0.03755 | $751.00 |
| 30,000 | $0.03545 | $1,063.50 |
| 50,000 | $0.03310 | $1,655.00 |
| 70,000 | $0.03171 | $2,219.70 |
| 100,000 | $0.03139 | $3,139.00 |
| Unit Price without GST: | $0.04165 |
|---|---|
| Unit Price with GST: | $0.04582 |




