20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC240FT

DigiKey Part Number
74VHC240FTTR-ND - Tape & Reel (TR)
74VHC240FTCT-ND - Cut Tape (CT)
74VHC240FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC240FT
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC240FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,925
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.41600$4.16
25$0.37120$9.28
100$0.32070$32.07
250$0.29656$74.14
500$0.28208$141.04
1,000$0.27012$270.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.24979$624.48
5,000$0.24241$1,212.05
7,500$0.23872$1,790.40
12,500$0.23463$2,932.88
17,500$0.23224$4,064.20
25,000$0.22994$5,748.50
62,500$0.22499$14,061.88
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.66000