
74VHC4052AFT | |
|---|---|
DigiKey Part Number | 74VHC4052AFTTR-ND - Tape & Reel (TR) 74VHC4052AFTCT-ND - Cut Tape (CT) 74VHC4052AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC4052AFT |
Description | IC SWITCH SP4T X 2 37OHM 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 37Ohm 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4052AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 37Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 230MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 13.1pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.39100 | $3.91 |
| 25 | $0.34920 | $8.73 |
| 100 | $0.30160 | $30.16 |
| 250 | $0.27888 | $69.72 |
| 500 | $0.26526 | $132.63 |
| 1,000 | $0.25402 | $254.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23490 | $587.25 |
| 5,000 | $0.22796 | $1,139.80 |
| 7,500 | $0.22449 | $1,683.67 |
| 12,500 | $0.22064 | $2,758.00 |
| 17,500 | $0.21840 | $3,822.00 |
| 25,000 | $0.21623 | $5,405.75 |
| 62,500 | $0.21158 | $13,223.75 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |






