
3SK294(TE85L,F) | |
|---|---|
DigiKey Part Number | 3SK294(TE85LF)TR-ND - Tape & Reel (TR) 3SK294(TE85LF)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3SK294(TE85L,F) |
Description | RF MOSFET 6V USQ |
Customer Reference | |
Detailed Description | RF Mosfet 6 V 10 mA 500MHz 26dB USQ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 500MHz | |
Gain | 26dB | |
Voltage - Test | 6 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 1.4dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 12.5 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | USQ | |
Base Product Number |


