
2SK2145-GR(TE85L,F | |
|---|---|
DigiKey Part Number | 2SK2145-GR(TE85LFTR-ND - Tape & Reel (TR) 2SK2145-GR(TE85LFCT-ND - Cut Tape (CT) 2SK2145-GR(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2145-GR(TE85L,F |
Description | JFET 2N-CH SMV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 300 mW Surface Mount SMV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.6 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 200 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 300 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.04300 | $10.43 |
| 100 | $0.68180 | $68.18 |
| 500 | $0.52662 | $263.31 |
| 1,000 | $0.47664 | $476.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41312 | $1,239.36 |
| 6,000 | $0.38114 | $2,286.84 |
| 9,000 | $0.36484 | $3,283.56 |
| 15,000 | $0.34654 | $5,198.10 |
| 21,000 | $0.33570 | $7,049.70 |
| 30,000 | $0.32517 | $9,755.10 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |


