
RN1906FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1906FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN1906FELXHF(CT-ND - Cut Tape (CT) 264-RN1906FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1906FE,LXHF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11939 | $477.56 |
| 8,000 | $0.10836 | $866.88 |
| 12,000 | $0.10274 | $1,232.88 |
| 20,000 | $0.09642 | $1,928.40 |
| 28,000 | $0.09268 | $2,595.04 |
| 40,000 | $0.08904 | $3,561.60 |
| 100,000 | $0.08307 | $8,307.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35400 | $3.54 |
| 100 | $0.22360 | $22.36 |
| 500 | $0.16650 | $83.25 |
| 1,000 | $0.14805 | $148.05 |
| 2,000 | $0.13249 | $264.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36600 | $3.66 |
| 100 | $0.23040 | $23.04 |
| 500 | $0.17164 | $85.82 |
| 1,000 | $0.15263 | $152.63 |
| 2,000 | $0.13659 | $273.18 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

