
RN1409,LXHF | |
|---|---|
DigiKey Part Number | 264-RN1409LXHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1409,LXHF |
Description | TRANS PREBIAS NPN 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09265 | $277.95 |
| 6,000 | $0.08341 | $500.46 |
| 9,000 | $0.07869 | $708.21 |
| 15,000 | $0.07339 | $1,100.85 |
| 21,000 | $0.07025 | $1,475.25 |
| 30,000 | $0.06720 | $2,016.00 |
| 75,000 | $0.06049 | $4,536.75 |
| 150,000 | $0.05723 | $8,584.50 |
| Unit Price without GST: | $0.09265 |
|---|---|
| Unit Price with GST: | $0.10192 |

