2SA1930(Q,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 414
Unit Price: $1.28000
Datasheet
Bipolar (BJT) Transistor PNP 180 V 2 A 200MHz 2 W Through Hole TO-220NIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1930(Q,M)

DigiKey Part Number
2SA1930QM-ND
Manufacturer
Manufacturer Product Number
2SA1930(Q,M)
Description
TRANS PNP 180V 2A TO-220NIS
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 180 V 2 A 200MHz 2 W Through Hole TO-220NIS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
2 W
Packaging
Bulk
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
180 V
Supplier Device Package
TO-220NIS
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
5µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TTA004B,QToshiba Semiconductor and Storage414TTA004BQ-ND$1.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes