
2SA1586-Y,LXHF | |
|---|---|
DigiKey Part Number | 264-2SA1586-YLXHFTR-ND - Tape & Reel (TR) 264-2SA1586-YLXHFCT-ND - Cut Tape (CT) 264-2SA1586-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1586-Y,LXHF |
Description | TRANS PNP 50V 0.15A USM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09177 | $275.31 |
| 6,000 | $0.08258 | $495.48 |
| 9,000 | $0.07789 | $701.01 |
| 15,000 | $0.07262 | $1,089.30 |
| 21,000 | $0.06949 | $1,459.29 |
| 30,000 | $0.06727 | $2,018.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28500 | $2.85 |
| 100 | $0.17850 | $17.85 |
| 500 | $0.13170 | $65.85 |
| 1,000 | $0.11657 | $116.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26900 | $2.69 |
| 100 | $0.16830 | $16.83 |
| 500 | $0.12426 | $62.13 |
| 1,000 | $0.10997 | $109.97 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

