
XC9235A18DER-G | |
|---|---|
DigiKey Part Number | 893-XC9235A18DER-GTR-ND - Tape & Reel (TR) 893-XC9235A18DER-GCT-ND - Cut Tape (CT) 893-XC9235A18DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9235A18DER-G |
Description | IC REG BUCK 1.8V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9235A18DER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $2.55000 | $25.50 |
| 25 | $2.18440 | $54.61 |
| 100 | $1.77250 | $177.25 |
| 250 | $1.57180 | $392.95 |
| 500 | $1.44922 | $724.61 |
| 1,000 | $1.34728 | $1,347.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21986 | $3,659.58 |
| 6,000 | $1.15676 | $6,940.56 |
| 9,000 | $1.12496 | $10,124.64 |
| Unit Price without GST: | $3.94000 |
|---|---|
| Unit Price with GST: | $4.33400 |

