
XC9220A095MR-G | |
|---|---|
DigiKey Part Number | XC9220A095MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9220A095MR-G |
Description | 16V INPUT STEP-DOWN DCDC CONTROL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 16V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83528 | $2,505.84 |
| 6,000 | $0.79352 | $4,761.12 |
| 15,000 | $0.76368 | $11,455.20 |
| Unit Price without GST: | $0.83528 |
|---|---|
| Unit Price with GST: | $0.91881 |

