
XC8107BC15ER-G | |
|---|---|
DigiKey Part Number | 893-XC8107BC15ER-GTR-ND - Tape & Reel (TR) 893-XC8107BC15ER-GCT-ND - Cut Tape (CT) 893-XC8107BC15ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107BC15ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 104mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $1.11700 | $11.17 |
| 25 | $1.04840 | $26.21 |
| 100 | $0.85570 | $85.57 |
| 250 | $0.79484 | $198.71 |
| 500 | $0.67646 | $338.23 |
| 1,000 | $0.54117 | $541.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47571 | $1,427.13 |
| 6,000 | $0.46382 | $2,782.92 |
| 9,000 | $0.45787 | $4,120.83 |
| 15,000 | $0.45126 | $6,768.90 |
| 21,000 | $0.44741 | $9,395.61 |
| 30,000 | $0.44370 | $13,311.00 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

