


XC6701B802MR-G | |
|---|---|
DigiKey Part Number | 893-XC6701B802MR-GTR-ND - Tape & Reel (TR) 893-XC6701B802MR-GCT-ND - Cut Tape (CT) 893-XC6701B802MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B802MR-G |
Description | IC REG LINEAR 8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.32000 | $13.20 |
| 25 | $1.25280 | $31.32 |
| 100 | $1.02920 | $102.92 |
| 250 | $0.96204 | $240.51 |
| 500 | $0.85020 | $425.10 |
| 1,000 | $0.67121 | $671.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62646 | $1,879.38 |
| 6,000 | $0.59514 | $3,570.84 |
| 15,000 | $0.57276 | $8,591.40 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

