


XC6701B442MR-G | |
|---|---|
DigiKey Part Number | 893-XC6701B442MR-GTR-ND - Tape & Reel (TR) 893-XC6701B442MR-GCT-ND - Cut Tape (CT) 893-XC6701B442MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B442MR-G |
Description | IC REG LINEAR 4.4V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 4.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.50600 | $15.06 |
| 25 | $1.27480 | $31.87 |
| 100 | $1.01370 | $101.37 |
| 250 | $0.88608 | $221.52 |
| 500 | $0.80802 | $404.01 |
| 1,000 | $0.74301 | $743.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66164 | $1,984.92 |
| 6,000 | $0.62132 | $3,727.92 |
| 9,000 | $0.60098 | $5,408.82 |
| 15,000 | $0.57832 | $8,674.80 |
| 21,000 | $0.56501 | $11,865.21 |
| Unit Price without GST: | $2.38000 |
|---|---|
| Unit Price with GST: | $2.61800 |

