Parametric Equivalent



XC6601B121ER-G | |
|---|---|
DigiKey Part Number | XC6601B121ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6601B121ER-G |
Description | IC REG LINEAR 1.2V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.091V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 45 µA | |
PSRR | 60dB ~ 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63063 | $1,891.89 |
| 6,000 | $0.59910 | $3,594.60 |
| 15,000 | $0.57658 | $8,648.70 |
| Unit Price without GST: | $0.63063 |
|---|---|
| Unit Price with GST: | $0.69369 |


