


XC6505A321ER-G | |
|---|---|
DigiKey Part Number | 893-XC6505A321ER-GTR-ND - Tape & Reel (TR) 893-XC6505A321ER-GCT-ND - Cut Tape (CT) 893-XC6505A321ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505A321ER-G |
Description | IC REG LINEAR 3.2V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.23800 | $12.38 |
| 25 | $1.04400 | $26.10 |
| 100 | $0.82410 | $82.41 |
| 250 | $0.71656 | $179.14 |
| 500 | $0.65070 | $325.35 |
| 1,000 | $0.59587 | $595.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42643 | $1,279.29 |
| Unit Price without GST: | $1.96000 |
|---|---|
| Unit Price with GST: | $2.15600 |

