Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6503B13AMR-G

DigiKey Part Number
893-XC6503B13AMR-GTR-ND - Tape & Reel (TR)
893-XC6503B13AMR-GCT-ND - Cut Tape (CT)
893-XC6503B13AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6503B13AMR-G
Description
IC REG LINEAR 1.35V 500MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.35V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.66V @ 300mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.02800$10.28
25$0.86360$21.59
100$0.67760$67.76
250$0.58616$146.54
500$0.53026$265.13
1,000$0.48364$483.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42523$1,275.69
6,000$0.39626$2,377.56
9,000$0.38164$3,434.76
15,000$0.36535$5,480.25
21,000$0.35577$7,471.17
30,000$0.34652$10,395.60
Manufacturers Standard Package
Unit Price without GST:$1.64000
Unit Price with GST:$1.80400