Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6227C381MR-G | |
|---|---|
cms-digikey-product-number | XC6227C381MR-G-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | XC6227C381MR-G |
cms-description | IC REG LINEAR 3.8V 700MA SOT-25 |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
cms-eda-cad-models | XC6227C381MR-G Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3,000 | $0.46067 | $1,382.01 |
| 6,000 | $0.42890 | $2,573.40 |
| 15,000 | $0.41302 | $6,195.30 |
| 30,000 | $0.39713 | $11,913.90 |
| Unit Price without GST: | $0.46067 |
|---|---|
| Unit Price with GST: | $0.50674 |


