


XC6222D22BER-G | |
|---|---|
DigiKey Part Number | 893-XC6222D22BER-GTR-ND - Tape & Reel (TR) 893-XC6222D22BER-GCT-ND - Cut Tape (CT) 893-XC6222D22BER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D22BER-G |
Description | IC REG LINEAR 2.25V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D22BER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $1.10800 | $11.08 |
| 25 | $1.04040 | $26.01 |
| 100 | $0.84900 | $84.90 |
| 250 | $0.78868 | $197.17 |
| 500 | $0.67120 | $335.60 |
| 1,000 | $0.53696 | $536.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48663 | $1,459.89 |
| 6,000 | $0.45306 | $2,718.36 |
| 15,000 | $0.43628 | $6,544.20 |
| 30,000 | $0.41950 | $12,585.00 |
| Unit Price without GST: | $1.26000 |
|---|---|
| Unit Price with GST: | $1.38600 |

