


XC6221A102GR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A102GR-GTR-ND - Tape & Reel (TR) 893-XC6221A102GR-GCT-ND - Cut Tape (CT) 893-XC6221A102GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A102GR-G |
Description | IC REG LINEAR 1V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A102GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.43300 | $4.33 |
| 25 | $0.38560 | $9.64 |
| 100 | $0.33410 | $33.41 |
| 250 | $0.30940 | $77.35 |
| 500 | $0.29450 | $147.25 |
| 1,000 | $0.28223 | $282.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31162 | $934.86 |
| 6,000 | $0.28875 | $1,732.50 |
| 9,000 | $0.27721 | $2,494.89 |
| 15,000 | $0.26433 | $3,964.95 |
| 21,000 | $0.25677 | $5,392.17 |
| 30,000 | $0.24946 | $7,483.80 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

