Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A10AMR-G

DigiKey Part Number
893-XC6221A10AMR-GTR-ND - Tape & Reel (TR)
893-XC6221A10AMR-GCT-ND - Cut Tape (CT)
893-XC6221A10AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A10AMR-G
Description
IC REG LIN 1.05V 200MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6221A10AMR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.05V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$0.79300$7.93
25$0.66320$16.58
100$0.51540$51.54
250$0.44288$110.72
500$0.39838$199.19
1,000$0.36128$361.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31162$934.86
6,000$0.28875$1,732.50
9,000$0.27721$2,494.89
15,000$0.26433$3,964.95
21,000$0.25677$5,392.17
30,000$0.24946$7,483.80
Manufacturers Standard Package
Unit Price without GST:$1.27000
Unit Price with GST:$1.39700