


XC6220B201MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B201MR-GTR-ND - Tape & Reel (TR) 893-XC6220B201MR-GCT-ND - Cut Tape (CT) 893-XC6220B201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B201MR-G |
Description | IC REG LINEAR 2V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B201MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.82120 | $20.53 |
| 100 | $0.72080 | $72.08 |
| 250 | $0.67300 | $168.25 |
| 500 | $0.64424 | $322.12 |
| 1,000 | $0.62136 | $621.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59125 | $1,773.75 |
| 6,000 | $0.57692 | $3,461.52 |
| 9,000 | $0.56974 | $5,127.66 |
| 15,000 | $0.56179 | $8,426.85 |
| 21,000 | $0.55714 | $11,699.94 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

