


XC6220B11BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B11BMR-GTR-ND - Tape & Reel (TR) 893-XC6220B11BMR-GCT-ND - Cut Tape (CT) 893-XC6220B11BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B11BMR-G |
Description | IC REG LINEAR 1.15V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B11BMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57403 | $1,722.09 |
| 6,000 | $0.56011 | $3,360.66 |
| 9,000 | $0.55315 | $4,978.35 |
| 15,000 | $0.54543 | $8,181.45 |
| 21,000 | $0.54092 | $11,359.32 |
| Unit Price without GST: | $0.57403 |
|---|---|
| Unit Price with GST: | $0.63143 |

