


XC6220A331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220A331MR-GTR-ND - Tape & Reel (TR) 893-XC6220A331MR-GCT-ND - Cut Tape (CT) 893-XC6220A331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220A331MR-G |
Description | IC REG LINEAR 3.3V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220A331MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.88600 | $8.86 |
| 25 | $0.79680 | $19.92 |
| 100 | $0.69990 | $69.99 |
| 250 | $0.65344 | $163.36 |
| 500 | $0.62548 | $312.74 |
| 1,000 | $0.60246 | $602.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56766 | $1,702.98 |
| 6,000 | $0.52555 | $3,153.30 |
| 9,000 | $0.50765 | $4,568.85 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

