


XC6210B372MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B372MR-GTR-ND - Tape & Reel (TR) 893-XC6210B372MR-GCT-ND - Cut Tape (CT) 893-XC6210B372MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B372MR-G |
Description | IC REG LINEAR 3.7V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B372MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.70100 | $7.01 |
| 25 | $0.62960 | $15.74 |
| 100 | $0.55040 | $55.04 |
| 250 | $0.51256 | $128.14 |
| 500 | $0.48980 | $244.90 |
| 1,000 | $0.47101 | $471.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45877 | $1,376.31 |
| 6,000 | $0.42305 | $2,538.30 |
| 9,000 | $0.40491 | $3,644.19 |
| 15,000 | $0.39320 | $5,898.00 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |

