Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6210A09AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A09AMR-GTR-ND - Tape & Reel (TR) 893-XC6210A09AMR-GCT-ND - Cut Tape (CT) 893-XC6210A09AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A09AMR-G |
Description | IC REG LINEAR 0.95V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A09AMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.70100 | $7.01 |
| 25 | $0.62960 | $15.74 |
| 100 | $0.55040 | $55.04 |
| 250 | $0.51256 | $128.14 |
| 500 | $0.48980 | $244.90 |
| 1,000 | $0.47101 | $471.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49151 | $1,474.53 |
| 6,000 | $0.45920 | $2,755.20 |
| 9,000 | $0.44290 | $3,986.10 |
| 15,000 | $0.42473 | $6,370.95 |
| 21,000 | $0.41406 | $8,695.26 |
| 30,000 | $0.40375 | $12,112.50 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |


