Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6206P482MR-G

DigiKey Part Number
XC6206P482MR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6206P482MR-G
Description
IC REG LINEAR 4.8V 250MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC6206P482MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
4.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.63V @ 100mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35253$1,057.59
6,000$0.32822$1,969.32
15,000$0.31606$4,740.90
30,000$0.30391$9,117.30
Manufacturers Standard Package
Unit Price without GST:$0.35253
Unit Price with GST:$0.38778