


XC6206P442MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P442MR-GTR-ND - Tape & Reel (TR) 893-XC6206P442MR-GCT-ND - Cut Tape (CT) 893-XC6206P442MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P442MR-G |
Description | IC REG LINEAR 4.4V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P442MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.80160 | $20.04 |
| 100 | $0.62700 | $62.70 |
| 250 | $0.54144 | $135.36 |
| 500 | $0.48906 | $244.53 |
| 1,000 | $0.44536 | $445.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39059 | $1,171.77 |
| 6,000 | $0.36343 | $2,180.58 |
| 9,000 | $0.34972 | $3,147.48 |
| 15,000 | $0.33444 | $5,016.60 |
| 21,000 | $0.32545 | $6,834.45 |
| 30,000 | $0.31678 | $9,503.40 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |

