


XC6204F332PR-G | |
|---|---|
DigiKey Part Number | 893-XC6204F332PR-GTR-ND - Tape & Reel (TR) 893-XC6204F332PR-GCT-ND - Cut Tape (CT) 893-XC6204F332PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204F332PR-G |
Description | IC REG LINEAR 3.3V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204F332PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.68100 | $6.81 |
| 25 | $0.61080 | $15.27 |
| 100 | $0.53340 | $53.34 |
| 250 | $0.49656 | $124.14 |
| 500 | $0.47438 | $237.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45611 | $456.11 |
| 2,000 | $0.44107 | $882.14 |
| 3,000 | $0.43353 | $1,300.59 |
| 5,000 | $0.42519 | $2,125.95 |
| 7,000 | $0.42031 | $2,942.17 |
| 10,000 | $0.41562 | $4,156.20 |
| 25,000 | $0.40551 | $10,137.75 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

