Parametric Equivalent



XC6204B27ADR-G | |
|---|---|
DigiKey Part Number | XC6204B27ADR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6204B27ADR-G |
Description | IC REG LINEAR 2.75V 150MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B27ADR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45245 | $1,357.35 |
| 6,000 | $0.42125 | $2,527.50 |
| 15,000 | $0.40565 | $6,084.75 |
| 30,000 | $0.39005 | $11,701.50 |
| Unit Price without GST: | $0.45245 |
|---|---|
| Unit Price with GST: | $0.49770 |


