


XC6203P272MR-G | |
|---|---|
DigiKey Part Number | 893-XC6203P272MR-GTR-ND - Tape & Reel (TR) 893-XC6203P272MR-GCT-ND - Cut Tape (CT) 893-XC6203P272MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6203P272MR-G |
Description | IC REG LINEAR 2.7V 400MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 16 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.11200 | $11.12 |
| 25 | $0.93560 | $23.39 |
| 100 | $0.73570 | $73.57 |
| 250 | $0.63792 | $159.48 |
| 500 | $0.57802 | $289.01 |
| 1,000 | $0.52807 | $528.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36920 | $1,107.60 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $1.94700 |

