


XC6201P502DR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P502DR-GTR-ND - Tape & Reel (TR) 893-XC6201P502DR-GCT-ND - Cut Tape (CT) 893-XC6201P502DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P502DR-G |
Description | IC REG LINEAR 5V 200MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P502DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.06200 | $10.62 |
| 25 | $0.89240 | $22.31 |
| 100 | $0.70090 | $70.09 |
| 250 | $0.60696 | $151.74 |
| 500 | $0.54942 | $274.71 |
| 1,000 | $0.50149 | $501.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44141 | $1,324.23 |
| 6,000 | $0.41161 | $2,469.66 |
| 9,000 | $0.39658 | $3,569.22 |
| 15,000 | $0.37982 | $5,697.30 |
| 21,000 | $0.36997 | $7,769.37 |
| 30,000 | $0.36046 | $10,813.80 |
| Unit Price without GST: | $1.70000 |
|---|---|
| Unit Price with GST: | $1.87000 |

