
XC6135N50C9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135N50C9R-GTR-ND - Tape & Reel (TR) 893-XC6135N50C9R-GCT-ND - Cut Tape (CT) 893-XC6135N50C9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N50C9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92000 | $9.20 |
| 25 | $0.77160 | $19.29 |
| 100 | $0.60300 | $60.30 |
| 250 | $0.52020 | $130.05 |
| 500 | $0.46944 | $234.72 |
| 1,000 | $0.42716 | $427.16 |
| 2,500 | $0.38192 | $954.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35432 | $1,771.60 |
| 10,000 | $0.33138 | $3,313.80 |
| 15,000 | $0.31980 | $4,797.00 |
| 25,000 | $0.30690 | $7,672.50 |
| 35,000 | $0.29932 | $10,476.20 |
| 50,000 | $0.29200 | $14,600.00 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

