
XC6127C33A7R-G | |
|---|---|
DigiKey Part Number | 893-XC6127C33A7R-GTR-ND - Tape & Reel (TR) 893-XC6127C33A7R-GCT-ND - Cut Tape (CT) 893-XC6127C33A7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C33A7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 42.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.40360 | $10.09 |
| 100 | $0.34990 | $34.99 |
| 250 | $0.32412 | $81.03 |
| 500 | $0.30862 | $154.31 |
| 1,000 | $0.29586 | $295.86 |
| 2,500 | $0.28240 | $706.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30707 | $1,535.35 |
| 10,000 | $0.28646 | $2,864.60 |
| 15,000 | $0.27607 | $4,141.05 |
| 25,000 | $0.26448 | $6,612.00 |
| 35,000 | $0.25767 | $9,018.45 |
| 50,000 | $0.25109 | $12,554.50 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

