
XC6120C172HR-G | |
|---|---|
DigiKey Part Number | 893-1436-2-ND - Tape & Reel (TR) 893-1436-1-ND - Cut Tape (CT) 893-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120C172HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120C172HR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.41400 | $4.14 |
| 25 | $0.36880 | $9.22 |
| 100 | $0.31910 | $31.91 |
| 250 | $0.29536 | $73.84 |
| 500 | $0.28100 | $140.50 |
| 1,000 | $0.26924 | $269.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28455 | $853.65 |
| 6,000 | $0.26001 | $1,560.06 |
| 9,000 | $0.24754 | $2,227.86 |
| 15,000 | $0.23357 | $3,503.55 |
| 21,000 | $0.22532 | $4,731.72 |
| 30,000 | $0.21967 | $6,590.10 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

