

XC6220D411ER-G | |
---|---|
DigiKey Part Number | 893-XC6220D411ER-GTR-ND - Tape & Reel (TR) 893-XC6220D411ER-GCT-ND - Cut Tape (CT) 893-XC6220D411ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220D411ER-G |
Description | IC REG LINEAR 4.1V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6220D411ER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 30.75 µA | |
Current - Supply (Max) | 120.75 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.98200 | $9.82 |
25 | $0.88440 | $22.11 |
100 | $0.77720 | $77.72 |
250 | $0.72608 | $181.52 |
500 | $0.69522 | $347.61 |
1,000 | $0.66982 | $669.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63952 | $1,918.56 |
6,000 | $0.60754 | $3,645.24 |
15,000 | $0.58470 | $8,770.50 |
Unit Price without GST: | $1.37000 |
---|---|
Unit Price with GST: | $1.50700 |