
XC6118N48BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N48BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N48BMR-GCT-ND - Cut Tape (CT) 893-XC6118N48BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N48BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.85720 | $21.43 |
| 100 | $0.69950 | $69.95 |
| 250 | $0.64968 | $162.42 |
| 500 | $0.55294 | $276.47 |
| 1,000 | $0.44235 | $442.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34216 | $1,026.48 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |

