Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N26AGR-G

DigiKey Part Number
893-XC6118N26AGR-GTR-ND - Tape & Reel (TR)
893-XC6118N26AGR-GCT-ND - Cut Tape (CT)
893-XC6118N26AGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N26AGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.11200$11.12
25$0.93560$23.39
100$0.73570$73.57
250$0.63792$159.48
500$0.57802$289.01
1,000$0.52807$528.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46554$1,396.62
6,000$0.43452$2,607.12
9,000$0.41887$3,769.83
15,000$0.40143$6,021.45
21,000$0.39118$8,214.78
30,000$0.38128$11,438.40
Manufacturers Standard Package
Unit Price without GST:$1.77000
Unit Price with GST:$1.94700