
XC6118C27CGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C27CGR-GTR-ND - Tape & Reel (TR) 893-XC6118C27CGR-GCT-ND - Cut Tape (CT) 893-XC6118C27CGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C27CGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.11200 | $11.12 |
| 25 | $0.93560 | $23.39 |
| 100 | $0.73570 | $73.57 |
| 250 | $0.63792 | $159.48 |
| 500 | $0.57802 | $289.01 |
| 1,000 | $0.52807 | $528.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46554 | $1,396.62 |
| 6,000 | $0.43452 | $2,607.12 |
| 9,000 | $0.41887 | $3,769.83 |
| 15,000 | $0.40143 | $6,021.45 |
| 21,000 | $0.39118 | $8,214.78 |
| 30,000 | $0.38128 | $11,438.40 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $1.94700 |

